JPY | USD

Price & Procurement
5,216 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 336.00000 ¥336
10 302.00000 ¥3,020
25 285.52000 ¥7,138
100 247.44000 ¥24,744
250 237.92400 ¥59,481

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4173HEUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥237.92520
  • Digi-Reel®  : MAX4173HEUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,216 - Immediate
  • Unit Price: Digi-Reel®

MAX4173HEUT+T

Datasheet
Digi-Key Part Number MAX4173HEUT+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX4173HEUT+T
Copy  
Description IC CURR SENSE 1 CIRCUIT SOT23-6
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit SOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
-3db Bandwidth 1.2MHz
Current - Input Bias 700µA
Voltage - Input Offset 300µV
Current - Supply 420µA
Voltage - Supply, Single/Dual (±) 3V ~ 28V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX4173
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NC7WZ14P6X

IC INVERT SCHMITT 2CH 2-INP SC88

ON Semiconductor

¥47.00000 Details

ADM4073HWRJZ-REEL7

IC CURR SENSE 1 CIRCUIT SOT23-6

Analog Devices Inc.

¥324.00000 Details

0532610871

CONN HEADER SMD R/A 8POS 1.25MM

Molex

¥89.00000 Details

NC7SZ66P5X

IC BUS SWITCH 1 X 1:1 SC70-5

ON Semiconductor

¥50.00000 Details

ADG1604BRUZ-REEL7

IC MULTIPLEXER 4X1 14TSSOP

Analog Devices Inc.

¥655.00000 Details

CX2044LNL

BALUN 5MHZ-500MHZ 50/50 5SMD

Pulse Electronics Network

¥372.00000 Details
Additional Resources
Standard Package 1
Other Names MAX4173HEUT+TCT