JPY | USD
Favorite

MAX4167ESA+ General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
1,790 In Stock
Can ship immediately Factory Stock : 700
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 330.00000 ¥330
10 296.10000 ¥2,961
25 279.96000 ¥6,999
100 230.19000 ¥23,019
250 218.64000 ¥54,660

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4167ESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 12,500 - Factory Stock 
  • Unit Price: ¥218.64040

MAX4167ESA+

Datasheet
Digi-Key Part Number MAX4167ESA+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX4167ESA+
Copy  
Description IC OPAMP GP 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 2V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 50nA
Voltage - Input Offset 350µV
Current - Supply 1.3mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 6.5V, ±1.35V ~ 3.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX4167
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100