JPY | USD
Favorite

MAX4081TASA+T Current Sense Amplifier 1 Circuit 8-SOIC
Price & Procurement
3,310 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 253.00000 ¥253
10 226.90000 ¥2,269
25 214.44000 ¥5,361
100 177.00000 ¥17,700

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4081TASA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥163.28280
  • Digi-Reel®  : MAX4081TASA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,310 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX4081TASA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 816 - Immediate
  • Unit Price: ¥312.00000

MAX4081TASA+T

Datasheet
Digi-Key Part Number MAX4081TASA+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX4081TASA+T
Copy  
Description IC CURR SENSE 1 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
-3db Bandwidth 150kHz
Current - Input Bias 5µA
Voltage - Input Offset 100µV
Current - Supply 103µA
Voltage - Supply, Single/Dual (±) 4.5V ~ 76V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX4081
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT4356IS-3#PBF

IC SURGE STOPPER W/LATCH 16SOIC

Linear Technology/Analog Devices

¥678.00000 Details

MAX4080TASA+T

IC CURR SENSE 1 CIRCUIT 8SOIC

Maxim Integrated

¥229.00000 Details
Additional Resources
Standard Package 1
Other Names MAX4081TASA+TCT