MAX4080SAUA+ Current Sense Amplifier 1 Circuit 8-uMAX-EP|8-uSOP-EP
Price & Procurement
2,080 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 281.00000 ¥281
10 252.50000 ¥2,525
25 238.68000 ¥5,967
100 227.31000 ¥22,731

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4080SAUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥193.83440
  • Cut Tape (CT)  : MAX4080SAUA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,597 - Immediate
  • Unit Price: ¥274.00000
  • Digi-Reel®  : MAX4080SAUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,597 - Immediate
  • Unit Price: Digi-Reel®

MAX4080SAUA+

Datasheet
Digi-Key Part Number MAX4080SAUA+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX4080SAUA+
Copy  
Description IC CURR SENSE 1 CIRCUIT 8UMAX
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-uMAX-EP|8-uSOP-EP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
-3db Bandwidth 250kHz
Current - Input Bias 5µA
Voltage - Input Offset 100µV
Current - Supply 75µA
Voltage - Supply, Single/Dual (±) 4.5V ~ 76V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX-EP|8-uSOP-EP
Base Part Number MAX4080
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSS123W-7-F

MOSFET N-CH 100V 170MA SOT323

Diodes Incorporated

¥47.00000 Details

BZT52C10-7-F

DIODE ZENER 10V 500MW SOD123

Diodes Incorporated

¥26.00000 Details

MAX4081SAUA+

IC CURR SENSE 1 CIRCUIT 8UMAX

Maxim Integrated

¥329.00000 Details

MAX4080SAUA+T

IC CURR SENSE 1 CIRCUIT 8UMAX

Maxim Integrated

¥274.00000 Details

TPS73601MDRBREP

IC REG LINEAR POS ADJ 400MA 8SON

Texas Instruments

¥699.00000 Details

INA216A3RSWT

IC CURRENT SHUNT MONITOR 10UQFN

Texas Instruments

¥175.00000 Details
Additional Resources
Standard Package 50