JPY | USD

MAX4080SAUA+T Current Sense Amplifier 1 Circuit 8-uMAX-EP|8-uSOP-EP
Price & Procurement
4,268 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 275.00000 ¥275.00
10 247.20000 ¥2,472.00
25 233.76000 ¥5,844.00
100 202.58000 ¥20,258.00
250 194.78800 ¥48,697.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX4080SAUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥194.78760
  • Cut Tape (CT)  : MAX4080SAUA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,268 - Immediate
  • Unit Price: ¥275.00000
  • Tube  : MAX4080SAUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 480 - Immediate
  • Unit Price: ¥282.00000

MAX4080SAUA+T

Datasheet
Digi-Key Part Number MAX4080SAUA+TDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX4080SAUA+T
Copy  
Description IC CURR SENSE 1 CIRCUIT 8UMAX
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-uMAX-EP|8-uSOP-EP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
-3db Bandwidth 250kHz
Current - Input Bias 5µA
Voltage - Input Offset 100µV
Current - Supply 75µA
Voltage - Supply, Single/Dual (±) 4.5V ~ 76V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX-EP|8-uSOP-EP
Base Part Number MAX4080
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5009010801

CONN MICRO SD CARD HINGED TYPE

Molex

¥430.00000 Details

AD8601ARTZ-R2

IC OPAMP GP 1 CIRCUIT SOT23-5

Analog Devices Inc.

¥318.00000 Details

MAX6220ASA-5.0+T

IC VREF SERIES 0.1% 8SOIC

Maxim Integrated

¥471.00000 Details

BZX585-B3V3,135

DIODE ZENER 3.3V 300MW SOD523

Nexperia USA Inc.

¥40.00000 Details

BZX585-B15,115

DIODE ZENER 15V 300MW SOD523

Nexperia USA Inc.

¥40.00000 Details

MAX4080SAUA+

IC CURR SENSE 1 CIRCUIT 8UMAX

Maxim Integrated

¥282.00000 Details
Additional Resources
Standard Package 1
Other Names MAX4080SAUA+TDKR