JPY | USD

MAX40056UAUA/V+ Current Sense Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-µMAX
Price & Procurement
250 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 255.00000 ¥255
10 228.80000 ¥2,288
25 216.32000 ¥5,408
100 205.99000 ¥20,599

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MAX40056UAUA/V+

Datasheet
Digi-Key Part Number 175-MAX40056UAUA/V+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX40056UAUA/V+
Copy  
Description IC CURR SENSE 1 CIRCUIT 8UMAX
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-µMAX

Copy  
Customer Reference
Documents & Media
Datasheets MAX40056F,T,U
EDA / CAD Models MAX40056UAUA/V+ by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Strip 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type Push-Pull, Rail-to-Rail
Slew Rate 1.5V/µs
-3db Bandwidth 300kHz
Current - Input Bias 20µA
Voltage - Input Offset 5µV
Current - Supply 6mA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-µMAX
Base Part Number MAX40056
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX40056FAUA+

IC CURR SENSE 1 CIRCUIT 8UMAX

Maxim Integrated

¥242.00000 Details

MAX40056TAUA+

IC CURR SENSE 1 CIRCUIT W/PWM

Maxim Integrated

¥231.00000 Details
Additional Resources
Standard Package 50
Other Names 175-MAX40056UAUA/V+