MAX3491EESD+ 1/1 Transceiver Full RS422, RS485 14-SOIC
Price & Procurement
1,138 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 872.00000 ¥872
10 787.50000 ¥7,875
25 750.96000 ¥18,774
100 652.04000 ¥65,204
250 622.73200 ¥155,683
500 567.78600 ¥283,893
1,000 549.47000 ¥549,470

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX3491EESD+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥487.63240
  • Cut Tape (CT)  : MAX3491EESD+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,758 - Immediate
  • Unit Price: ¥774.00000
  • Digi-Reel®  : MAX3491EESD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,758 - Immediate
  • Unit Price: Digi-Reel®

MAX3491EESD+

Datasheet
Digi-Key Part Number MAX3491EESD+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX3491EESD+
Copy  
Description IC TRANSCEIVER FULL 1/1 14SOIC
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 50mV
Data Rate 10Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX3491
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0705430108

CONN HEADER VERT 4POS 2.54MM

Molex

¥178.00000 Details

APHCM2012CGCK-F01

LED GREEN CLEAR CHIP SMD

Kingbright

¥42.00000 Details

HX1188FNL

MODULE XFRMR SGL ETHR LAN 16SOIC

Pulse Electronics Network

¥598.00000 Details

FC5BQCCMM12.0-T1

CRYSTAL 12.0000MHZ 20PF SMD

Fox Electronics

¥141.00000 Details

SN74LVC1G08DBVR

IC GATE AND 1CH 2-INP SOT23-5

Texas Instruments

¥40.00000 Details

DFLS130L-7

DIODE SCHOTTKY 30V 1A POWERDI123

Diodes Incorporated

¥57.00000 Details
Additional Resources
Standard Package 50