MAX3371EXT+T Voltage Level Translator Bidirectional 1 Circuit 1 Channel 3Mbps SC-70-6
Price & Procurement
2,500 In Stock
Can ship immediately Factory Stock : 10,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
2,500 199.12080 ¥497,802

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : MAX3371EXT+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,584 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥317.00000
  • Digi-Reel®  : MAX3371EXT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,584 - Immediate
    10,000 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX3371EXT+T

Datasheet
Digi-Key Part Number MAX3371EXT+TTR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX3371EXT+T
Copy  
Description IC TRNSLTR BIDIRECTIONAL SC70-6
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 1 Channel 3Mbps SC-70-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA 1.65V ~ 5.5V
Voltage - VCCB 2.5V ~ 5.5V
Input Signal -
Output Signal -
Output Type Open Drain, Push-Pull, Tri-State
Data Rate 3Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Power Supply Decoupling
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number MAX3371
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX3370EXK+T

IC TRNSLTR BIDIRECTIONAL SC70-5

Maxim Integrated

¥340.00000 Details

ADG3301BKSZ-REEL7

IC TRNSLTR BIDIRECTIONAL SC70

Analog Devices Inc.

¥197.00000 Details

NTS0101GW,125

IC TRNSLTR BIDIRECTIONAL 6TSSOP

NXP USA Inc.

¥72.00000 Details

CC6-0505SR-E

DC DC CONVERTER 5V 5W

TDK-Lambda Americas Inc

¥1,875.00000 Details

2N7001TDCKR

VOLTAGE TRANSLATOR

Texas Instruments

¥62.00000 Details

SN74LVC1T45MDCKREP

IC TRNSLTR BIDIRECTIONAL SC70-6

Texas Instruments

¥316.00000 Details
Additional Resources
Standard Package 2,500
Other Names MAX3371EXT+TTR
MAX3371EXTT