JPY | USD
Favorite

MAX3313EEUB+T 1/1 Transceiver Full RS232 10-uMAX
Price & Procurement
996 In Stock
Can ship immediately Factory Stock : 7,500
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 577.00000 ¥577
10 517.50000 ¥5,175
25 489.16000 ¥12,229
100 423.95000 ¥42,395
250 402.21600 ¥100,554
500 360.90400 ¥180,452
1,000 304.37800 ¥304,378

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX3313EEUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 959 - Immediate
    1,850 - Factory Stock 
  • Unit Price: ¥326.00000
  • Tape & Reel (TR)  : MAX3313EEUB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock 
  • Unit Price: ¥253.29680
  • Digi-Reel®  : MAX3313EEUB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 996 - Immediate
    7,500 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX3313EEUB+T

Datasheet
Digi-Key Part Number MAX3313EEUB+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX3313EEUB+T
Copy  
Description IC TRANSCEIVER FULL 1/1 10UMAX
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS232 10-uMAX

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 460Kbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX3313
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACSA02-41SURKWA-F01

DISPLAY 0.2" SGL 630NM RED SMD

Kingbright

¥386.00000 Details

A2982SLWTR-T

IC SOURCE DRIVER 8CHAN 20SOIC

Allegro MicroSystems, LLC

¥272.00000 Details

LM22674MRE-5.0/NOPB

IC REG BUCK 5V 500MA 8SOPWR

Texas Instruments

¥393.00000 Details

84953-8

CONN FPC TOP 8POS 1.00MM R/A

TE Connectivity AMP Connectors

¥133.00000 Details

DS1813R-10+T&R

IC 4.35V W/PB 10% SOT23-3

Maxim Integrated

¥263.00000 Details

SFM-110-02-L-D-A

CONN RCPT 20POS 0.05 GOLD SMD

Samtec Inc.

¥545.00000 Details
Additional Resources
Standard Package 1
Other Names MAX3313EEUB+TCT