MAX3294AUT+T 1/0 Driver RS422, RS485 SOT-6
Price & Procurement
6,058 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 346.00000 ¥346
10 311.20000 ¥3,112
25 294.20000 ¥7,355
100 254.95000 ¥25,495
250 241.87600 ¥60,469
500 217.03200 ¥108,516
1,000 196.11300 ¥196,113

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX3294AUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥196.11320
  • Cut Tape (CT)  : MAX3294AUT+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,058 - Immediate
  • Unit Price: ¥346.00000

MAX3294AUT+T

Datasheet
Digi-Key Part Number MAX3294AUT+TDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX3294AUT+T
Copy  
Description IC DRIVER 1/0 SOT23-6
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

1/0 Driver RS422, RS485 SOT-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Driver
Protocol RS422, RS485
Number of Drivers/Receivers 1/0
Duplex -
Data Rate 2.5Mbps
Voltage - Supply 3.135V ~ 3.465V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-6
Base Part Number MAX3294
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX3280EAUK+T

IC RECEIVER 0/1 SOT23-5

Maxim Integrated

¥223.00000 Details

MAX3281EAUT+T

IC RECEIVER 0/1 SOT23-6

Maxim Integrated

¥216.00000 Details

MAX3283EAUT+T

IC RECEIVER 0/1 SOT23-6

Maxim Integrated

¥219.00000 Details

FTSH-105-01-L-DV-K-A-P-TR

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

¥506.00000 Details

MAX3293AUT+T

IC DRIVER 1/0 SOT23-6

Maxim Integrated

¥340.00000 Details

MAX3295AUT+T

IC DRIVER 1/0 SOT23-6

Maxim Integrated

¥375.00000 Details
Additional Resources
Standard Package 1
Other Names MAX3294AUT+TDKR