MAX3232EEUE+ 2/2 Transceiver Full RS232 16-TSSOP
Price & Procurement
20 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,105.00000 ¥1,105
10 997.80000 ¥9,978
25 951.32000 ¥23,783
100 826.05000 ¥82,605
250 788.92800 ¥197,232
500 719.31600 ¥359,658
1,000 696.11300 ¥696,113

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX3232EEUE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥639.57600
  • Cut Tape (CT)  : MAX3232EEUE+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 485 - Immediate
  • Unit Price: ¥1,015.00000
  • Digi-Reel®  : MAX3232EEUE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 485 - Immediate
  • Unit Price: Digi-Reel®

MAX3232EEUE+

Datasheet
Digi-Key Part Number MAX3232EEUE+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX3232EEUE+
Copy  
Description IC TRANSCEIVER FULL 2/2 16TSSOP
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX3232
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

410-068

PMODRS232 CONVERTER MODULE

Digilent, Inc.

¥1,766.00000 Details
You May Also Be Interested In

B340-13-F

DIODE SCHOTTKY 40V 3A SMC

Diodes Incorporated

¥47.00000 Details

MAX3232EEUE+T

IC TRANSCEIVER FULL 2/2 16TSSOP

Maxim Integrated

¥1,015.00000 Details

ADM3232EARUZ-REEL7

IC TRANSCEIVER FULL 2/2 16TSSOP

Analog Devices Inc.

¥350.00000 Details

MAX3232MPWREP

IC TRANSCEIVER FULL 2/2 16TSSOP

Texas Instruments

¥830.00000 Details

PMEG3050EP,115

DIODE SCHOTTKY 30V 5A SOD128

Nexperia USA Inc.

¥65.00000 Details

SM3ZS067U310ABR1200

CONN EDGE DUAL FMALE 67POS 0.020

JAE Electronics

¥171.00000 Details
Additional Resources
Standard Package 96