JPY | USD

MAX31826MUA+T Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-µMAX
Price & Procurement
10,142 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 486.00000 ¥486
10 437.10000 ¥4,371
25 413.28000 ¥10,332
100 358.19000 ¥35,819
500 304.93000 ¥152,465
1,000 271.45600 ¥271,456

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

MAX31826MUA+T

Datasheet
Digi-Key Part Number MAX31826MUA+TDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX31826MUA+T
Copy  
Description SENSOR DIGITAL -55C-125C 8UMAX
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-µMAX

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type 1-Wire®
Voltage - Supply 3V ~ 3.7V
Resolution 11 b
Features -
Accuracy - Highest (Lowest) ±0.5°C (±2°C)
Test Condition 10°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-µMAX
Base Part Number MAX31826
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NC7SV04P5X

IC INVERTER 1CH 1-INP SC70-5

ON Semiconductor

¥47.00000 Details

AD5683RBCPZ-1RL7

IC DAC 16BIT V-OUT 8LFCSP

Analog Devices Inc.

¥927.00000 Details

MAX4250EUK+T

IC OPAMP GP 1 CIRCUIT SOT23-5

Maxim Integrated

¥287.00000 Details

15150502601000

CONN HEADER SMD R/A 50POS 1.27MM

HARTING

¥556.00000 Details

221789-1

CONN SMA JACK STR 50 OHM PCB

TE Connectivity AMP Connectors

¥1,305.00000 Details

SSM3J332R,LF

MOSFET P-CH 30V 6A SOT23F

Toshiba Semiconductor and Storage

¥55.00000 Details
Additional Resources
Standard Package 1
Other Names MAX31826MUA+TDKR