JPY | USD
Favorite

MAX313LCUE+T 4 Circuit IC Switch 1:1 10Ohm 16-TSSOP
Price & Procurement
2,950 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 513.00000 ¥513
10 464.10000 ¥4,641
25 442.44000 ¥11,061
100 387.01000 ¥38,701

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX313LCUE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,366 - Immediate
  • Unit Price: ¥819.00000
  • Tape & Reel (TR)  : MAX313LCUE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥357.02040
  • Digi-Reel®  : MAX313LCUE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,950 - Immediate
  • Unit Price: Digi-Reel®

MAX313LCUE+T

Datasheet
Digi-Key Part Number MAX313LCUE+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX313LCUE+T
Copy  
Description IC SWITCH QUAD SPST 16TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 10Ohm 16-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 10Ohm
Channel-to-Channel Matching (ΔRon) 300mOhm
Voltage - Supply, Single (V+) 4.5V ~ 36V
Voltage - Supply, Dual (V±) ±4.5V ~ 20V
Switch Time (Ton, Toff) (Max) 225ns, 185ns
-3db Bandwidth -
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 15pF, 15pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -85dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX313
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX14757EUE+T

IC ANLG SWITCH SPST QUAD 16TSSOP

Maxim Integrated

¥530.00000 Details

DG1412EEQ-T1-GE4

IC SWITCH SPST QUAD 16TSSOP

Vishay Siliconix

¥700.00000 Details
Additional Resources
Standard Package 1
Other Names MAX313LCUE+TCT