JPY | USD

Photo Not Available
MAX31341BEWC+T Real Time Clock (RTC) IC Clock/Calendar 64B I²C
Price & Procurement
7,804 In Stock
Can ship immediately Factory Stock : 85,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 237.00000 ¥237
10 212.90000 ¥2,129
25 200.80000 ¥5,020
100 171.07000 ¥17,107
250 160.62400 ¥40,156
500 140.54600 ¥70,273
1,000 116.45300 ¥116,453

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 175-MAX31341BEWC+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    85,000 - Factory Stock 
  • Unit Price: ¥113.64960
  • Digi-Reel®  : 175-MAX31341BEWC+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,804 - Immediate
    85,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Strip  : MAX31341BEWC+-ND
  • Minimum Quantity: 1
  • Quantity Available: 332 - Immediate
  • Unit Price: ¥204.00000

MAX31341BEWC+T

Digi-Key Part Number 175-MAX31341BEWC+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX31341BEWC+T
Copy  
Description LOW CURRENT REAL TIME CLOCK WITH
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 64B I²C

Copy  
Customer Reference
Documents & Media
Other Related Documents MAX31341 RTC Shield Software Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output
Memory Size 64B
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface I²C
Voltage - Supply 1.6V ~ 3.6V
Voltage - Supply, Battery 1.6V ~ 3.6V
Current - Timekeeping (Max) 0.33µA ~ 0.39µA @ 1.6V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Base Part Number MAX31341
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
For Use With

MIKROE-2976

RTC 7 CLICK

MikroElektronika

¥2,013.00000 Details
You May Also Be Interested In

MAX31341BEWC+

IC RTC I2C 180NA 12WLP

Maxim Integrated

¥204.00000 Details

RV-8263-C7-32.768KHZ-20PPM-TA-QC

IC RTC CLK/CALENDAR I2C 8-SMT

Micro Crystal AG

¥188.00000 Details

AD7680ARJZ-REEL7

IC ADC 16BIT SAR SOT23-6

Analog Devices Inc.

¥1,468.00000 Details

LT3483AIDC#TRMPBF

IC REG MULT CONFG ADJ 340MA 8DFN

Analog Devices Inc.

¥785.00000 Details

LT6654AHS6-5#TRMPBF

IC VREF SERIES 0.05% TSOT23-6

Analog Devices Inc.

¥771.00000 Details

LTC3115IDHD-1#PBF

IC REG BCK BST ADJ 1A/2A 16DFN

Analog Devices Inc.

¥1,476.00000 Details
Additional Resources
Standard Package 1
Other Names 175-MAX31341BEWC+TCT