MAX3109ETJ+T UART IC 2, DUART Channel RS232, RS485 128 Byte 32-TQFN (5x5)
Price & Procurement
Factory Stock : 20,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
2,500 964.66400 ¥2,411,660

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX3109ETJ+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,773 - Immediate
  • Unit Price: ¥1,378.00000
  • Cut Tape (CT)  : MAX3109ETJ+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 934 - Immediate
    20,000 - Factory Stock 
  • Unit Price: ¥1,351.00000
  • Digi-Reel®  : MAX3109ETJ+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 934 - Immediate
    20,000 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX3109ETJ+T

Datasheet
Digi-Key Part Number MAX3109ETJ+TTR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX3109ETJ+T
Copy  
Description IC UART DUAL 32-TQFN
Copy  
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

UART IC 2, DUART Channel RS232, RS485 128 Byte 32-TQFN (5x5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Features Internal Oscillator
Number of Channels 2, DUART
FIFO's 128 Byte
Protocol RS232, RS485
Data Rate (Max) 24Mbps
Voltage - Supply 1.71V ~ 3.6V
With Auto Flow Control Yes
With IrDA Encoder/Decoder Yes
With False Start Bit Detection Yes
With Modem Control -
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN (5x5)
Base Part Number MAX3109
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAXREFDES150#

POCKET IO PLC REFERENCE DESIGN

Maxim Integrated

¥62,426.00000 Details
You May Also Be Interested In

MAX3109ETJ+

IC UART DUAL 32-TQFN

Maxim Integrated

¥1,378.00000 Details
Additional Resources
Standard Package 2,500
Other Names MAX3109ETJ+T-ND
MAX3109ETJ+TTR