JPY | USD
Favorite

MAX3094EEUE+T 0/4 Receiver RS422, RS485 16-TSSOP
Price & Procurement
2,632 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 475.00000 ¥475
10 426.50000 ¥4,265
25 403.28000 ¥10,082
100 358.46000 ¥35,846

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX3094EEUE+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥330.68160
  • Digi-Reel®  : MAX3094EEUE+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,632 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX3094EEUE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 848 - Immediate
  • Unit Price: ¥478.00000

MAX3094EEUE+T

Datasheet
Digi-Key Part Number MAX3094EEUE+CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX3094EEUE+T
Copy  
Description IC RECEIVER 0/4 16TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0/4 Receiver RS422, RS485 16-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/4
Duplex -
Receiver Hysteresis 45mV
Data Rate 10Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX3094
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX3032EEUE+T

IC DRIVER 4/0 16TSSOP

Maxim Integrated

¥276.00000 Details

MAX3033EEUE+

IC DRIVER 4/0 16TSSOP

Maxim Integrated

¥269.00000 Details

MAX3030EEUE+T

IC DRIVER 4/0 16TSSOP

Maxim Integrated

¥276.00000 Details

MAX3094EEUE+

IC RECEIVER 0/4 16TSSOP

Maxim Integrated

¥478.00000 Details
Additional Resources
Standard Package 1
Other Names MAX3094EEUE+CT