JPY | USD
Favorite

MAX3086CSD+ 1/1 Transceiver Full RS422, RS485 14-SOIC
Price & Procurement
241 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 296.00000 ¥296
10 265.90000 ¥2,659
25 257.76000 ¥6,444

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX3086CSD+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥254.27160

MAX3086CSD+

Datasheet
Digi-Key Part Number MAX3086CSD+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX3086CSD+
Copy  
Description IC TRANSCEIVER FULL 1/1 14SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 100mV
Data Rate 10Mbps
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX3086
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50