JPY | USD
Favorite

MAX3085CSA+T 1/1 Transceiver Half RS422, RS485 8-SOIC
Available To Order
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
2,500 201.58520 ¥503,963

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX3085CSA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,076 - Immediate
    3,800 - Factory Stock 
  • Unit Price: ¥282.00000

MAX3085CSA+T

Datasheet
Digi-Key Part Number MAX3085CSA+T-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX3085CSA+T
Copy  
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 100mV
Data Rate 500kbps
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX3085
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500