Price & Procurement
2,481 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,219.00000 ¥1,219
10 1,101.50000 ¥11,015
25 1,050.36000 ¥26,259
100 912.01000 ¥91,201
250 871.02400 ¥217,756
500 794.17000 ¥397,085
1,000 768.55100 ¥768,551

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX30102EFD+TTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥768.55100
  • Cut Tape (CT)  : MAX30102EFD+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,481 - Immediate
  • Unit Price: ¥1,219.00000
  • Tray  : MAX30102EFD+-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,387 - Immediate
  • Unit Price: ¥1,219.00000

MAX30102EFD+T

Datasheet
Digi-Key Part Number MAX30102EFD+TDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX30102EFD+T
Copy  
Description INTEGRATED OPTICAL SENSOR
Copy  
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

Oximeter/Heart Rate Sensor I²C Output

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Oximeter/Heart Rate
Output Type I²C
Operating Temperature -40°C ~ 85°C (TA)
Base Part Number MAX30102
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MAX30102ACCEVKIT#

INTEGRATED OPTICAL SENSOR

Maxim Integrated

¥18,616.00000 Details
You May Also Be Interested In

MAX14595ETA+T

IC TRNSLTR BIDIRECTIONAL 8TDFM

Maxim Integrated

¥323.00000 Details

MAX30205MTA+

SENSOR DIGITAL 0C-50C 8TDFN

Maxim Integrated

¥359.00000 Details

MAX8512EXK+T

IC REG LIN POS ADJ 120MA SC70-5

Maxim Integrated

¥177.00000 Details

MAX30205MTA+T

SENSOR DIGITAL 0C-50C 8TDFN

Maxim Integrated

¥512.00000 Details

MAX1921EUT18+T

IC REG BUCK 1.8V 400MA SOT23-6

Maxim Integrated

¥393.00000 Details

MAX8510EXK18+T

IC REG LINEAR 1.8V 120MA SC70-5

Maxim Integrated

¥177.00000 Details
Additional Resources
Standard Package 1
Other Names MAX30102EFD+TDKR