JPY | USD

MAX2659ELT+T RF Amplifier IC GPS/GNSS 1575.42MHz 6-uDFN (1.5x1.0)
Price & Procurement
12,528 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 213.00000 ¥213
10 192.30000 ¥1,923
25 171.64000 ¥4,291
100 154.49000 ¥15,449
250 137.32800 ¥34,332
500 120.16000 ¥60,080
1,000 102.99500 ¥102,995

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX2659ELT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,118 - Immediate
  • Unit Price: ¥102.99480
  • Digi-Reel®  : MAX2659ELT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,528 - Immediate
  • Unit Price: Digi-Reel®

MAX2659ELT+T

Datasheet
Digi-Key Part Number MAX2659ELT+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX2659ELT+T
Copy  
Description IC RF AMP GPS 1575.42MHZ 6UDFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF Amplifier IC GPS/GNSS 1575.42MHz 6-uDFN (1.5x1.0)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency 1575.42MHz
P1dB -12dBm
Gain 20.5dB
Noise Figure 0.8dB
RF Type GPS/GNSS
Voltage - Supply 1.6V ~ 3.3V
Current - Supply 4.1mA
Test Frequency 1575.42MHz
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
Base Part Number MAX2659
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PESD0402-140

TVS DIODE 14VWM 40VC 0402

Littelfuse Inc.

¥53.00000 Details

1909763-1

CONN UMCC JACK STR 50OHM SMD

TE Connectivity AMP Connectors

¥54.00000 Details

B39162B9415K610

FILTER SAW 1.575GHZ 5SMD

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

¥128.00000 Details

B39162B3913U410

FILTER SAW 1.588GHZ 6SMD

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

¥213.00000 Details

EVA-M8M-0

RF RCVR GNSS/GPS 1.575GHZ 43LGA

U-Blox

¥3,433.00000 Details

F6KA1G575L4AJ-Z

FILTER SAW 1.575GHZ 5SMD

Taiyo Yuden

¥58.00000 Details
Additional Resources
Standard Package 1
Other Names MAX2659ELT+TCT