JPY | USD
Favorite

MAX2640EUT+T RF Amplifier IC Cellular, GPS, PCS 300MHz ~ 2.5GHz SOT-23-6
Price & Procurement
4,408 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 415.00000 ¥415
10 372.50000 ¥3,725
25 352.16000 ¥8,804
100 289.56000 ¥28,956
250 259.82400 ¥64,956
500 250.43200 ¥125,216
1,000 214.18500 ¥214,185

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX2640EUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥197.58560
  • Digi-Reel®  : MAX2640EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,408 - Immediate
  • Unit Price: Digi-Reel®
  • Strip : MAX2640EUT+-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Call

MAX2640EUT+T

Datasheet
Digi-Key Part Number MAX2640EUT+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX2640EUT+T
Copy  
Description IC AMP CEL 300MHZ-2.5GHZ SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF Amplifier IC Cellular, GPS, PCS 300MHz ~ 2.5GHz SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency 300MHz ~ 2.5GHz
P1dB -22dBm
Gain 15.1dB
Noise Figure 0.9dB ~ 1.1dB
RF Type Cellular, GPS, PCS
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 6.4mA
Test Frequency 900MHz
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX2640
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAAL-010704-TR3000

IC AMP GP 100MHZ-3.5GHZ SC70-6

M/A-Com Technology Solutions

¥324.00000 Details

MAAL-007304-TR3000

IC RF AMP GP 500MHZ-3GHZ SOT26

M/A-Com Technology Solutions

¥215.00000 Details
Additional Resources
Standard Package 1
Other Names MAX2640EUT+TCT