JPY | USD

Photo Not Available
MAX25611DATC/VY+ LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 12-SWTQFN-EP (4x4)
Price & Procurement
925 In Stock
Can ship immediately Factory Stock : 11,550
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 289.00000 ¥289
10 259.30000 ¥2,593
25 245.04000 ¥6,126
100 212.38000 ¥21,238
250 204.21200 ¥51,053

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MAX25611DATC/VY+

Datasheet
Digi-Key Part Number 175-MAX25611DATC/VY+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX25611DATC/VY+
Copy  
Description IC LED CONTROL 48V HV HB
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 12-SWTQFN-EP (4x4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series Automotive, AEC-Q100
Packaging Strip 
Part Status Active
Type DC DC Controller
Topology SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 5V
Voltage - Supply (Max) 36V
Voltage - Output 4.875V ~ 5.125V
Current - Output / Channel -
Frequency 2.2MHz
Dimming Analog, PWM
Applications Automotive, Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 12-WQFN Exposed Pad
Supplier Device Package 12-SWTQFN-EP (4x4)
Base Part Number MAX25611
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 75
Other Names 175-MAX25611DATC/VY+