JPY | USD

Photo Not Available
MAX25520ATEB/V+ Automotive, TFT-LCD Monitors PMIC 16-TQFN-EP (3x3)
Price & Procurement
1,459 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 178.00000 ¥178
10 160.70000 ¥1,607
25 151.60000 ¥3,790
80 129.18750 ¥10,335
230 121.29565 ¥27,898
440 113.71364 ¥50,034

Submit a request for quotation on quantities greater than those displayed.

MAX25520ATEB/V+

Datasheet
Digi-Key Part Number 175-MAX25520ATEB/V+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX25520ATEB/V+
Copy  
Description AUTOMOTIVE 2-CH TFT-LCD POWER SU
Copy  
Detailed Description

Automotive, TFT-LCD Monitors PMIC 16-TQFN-EP (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets MAX25520
EDA / CAD Models MAX25520ATEB/V+ by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tray 
Part Status Active
Applications Automotive, TFT-LCD Monitors
Current - Supply 1mA
Voltage - Supply 2.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN-EP (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names 175-MAX25520ATEB/V+