MAX253ESA+ Transformer Driver PMIC 8-SOIC
Price & Procurement
1,192 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 671.00000 ¥671
10 602.70000 ¥6,027
25 569.80000 ¥14,245
100 493.82000 ¥49,382
250 468.49600 ¥117,124
500 420.37600 ¥210,188
1,000 379.85900 ¥379,859

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX253ESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 1,278 - Immediate
  • Unit Price: ¥321.55480
  • Cut Tape (CT)  : MAX253ESA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,278 - Immediate
  • Unit Price: ¥568.00000
  • Digi-Reel®  : MAX253ESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,278 - Immediate
  • Unit Price: Digi-Reel®

MAX253ESA+

Datasheet
Digi-Key Part Number MAX253ESA+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX253ESA+
Copy  
Description IC XFRMR DRIVER RS485 8-SOIC
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Transformer Driver PMIC 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Applications Transformer Driver
Current - Supply 450µA
Voltage - Supply 3.3V, 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX253
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

78253/35MVC

MAX 253 TX 4KVDC 3.3V IN 5V OUT

Murata Power Solutions Inc.

¥404.00000 Details

MAX845ESA+

IC DRVR XFRMR CMOS PCMCIA 8SOIC

Maxim Integrated

¥715.00000 Details

MAX258ATA+T

IC PWR DRIVER N-CHAN 1:2 8TDFN

Maxim Integrated

¥757.00000 Details

MAX253CSA+T

IC DRVR TRANSFORMER 8-SOIC

Maxim Integrated

¥456.00000 Details

MBR0520LT1G

DIODE SCHOTTKY 20V 500MA SOD123

onsemi

¥47.00000 Details

PIC18F25K20-I/SS

IC MCU 8BIT 32KB FLASH 28SSOP

Microchip Technology

¥287.00000 Details
Additional Resources
Standard Package 100