JPY | USD

MAX253CUA+T Transformer Driver PMIC 8-uMAX-EP|8-uSOP-EP
Price & Procurement
4,073 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 357.00000 ¥357.00
10 320.00000 ¥3,200.00
25 302.56000 ¥7,564.00
100 262.20000 ¥26,220.00
250 248.75600 ¥62,189.00
500 237.28600 ¥118,643.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : MAX253CUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 832 - Immediate
  • Unit Price: ¥281.00000
  • Tape & Reel (TR)  : MAX253CUA+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥237.28680
  • Cut Tape (CT)  : MAX253CUA+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,073 - Immediate
  • Unit Price: ¥357.00000

MAX253CUA+T

Datasheet
Digi-Key Part Number MAX253CUA+DKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX253CUA+T
Copy  
Description IC DRVR TRANSFORMER 8-UMAX
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Transformer Driver PMIC 8-uMAX-EP|8-uSOP-EP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Transformer Driver
Current - Supply 450µA
Voltage - Supply 3.3V, 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX-EP|8-uSOP-EP
Base Part Number MAX253
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

760390012

TRANSFORMER 475UH SMD

Würth Elektronik

¥224.00000 Details

MAX253CUA+

IC XFRMR DRIVER RS485 8-UMAX

Maxim Integrated

¥281.00000 Details

MAX253ESA+T

IC DRVR TRANSFORMER 8SOIC

Maxim Integrated

¥457.00000 Details
Additional Resources
Standard Package 1
Other Names MAX253CUA+DKR