JPY | USD

MAX253CSA+T Transformer Driver PMIC 8-SOIC
Price & Procurement
3,067 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 368.00000 ¥368
10 330.50000 ¥3,305
25 312.44000 ¥7,811
100 270.79000 ¥27,079
250 256.90000 ¥64,225
500 245.05600 ¥122,528

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX253CSA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥245.05640
  • Digi-Reel®  : MAX253CSA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,067 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX253CSA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 342 - Immediate
  • Unit Price: ¥282.00000

MAX253CSA+T

Datasheet
Digi-Key Part Number MAX253CSA+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX253CSA+T
Copy  
Description IC DRVR TRANSFORMER 8-SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Transformer Driver PMIC 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Transformer Driver
Current - Supply 450µA
Voltage - Supply 3.3V, 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX253
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX253CSA+

IC XFRMR DRIVER RS485 8-SOIC

Maxim Integrated

¥282.00000 Details

MAX253ESA+T

IC DRVR TRANSFORMER 8SOIC

Maxim Integrated

¥458.00000 Details

DS2401P+T&R

IC SILICON SERIAL NUMBER 6TSOC

Maxim Integrated

¥195.00000 Details

SN6501DBVR

IC REG CONV PWR SUPPLIES SOT23-5

Texas Instruments

¥269.00000 Details
Additional Resources
Standard Package 1
Other Names MAX253CSA+TCT