JPY | USD

MAX25221ATJ/V+ Automotive, Power Supplies PMIC 32-TQFN (5x5)
Price & Procurement
1,220 In Stock
Can ship immediately Factory Stock : 2,450
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 376.00000 ¥376
10 338.10000 ¥3,381
25 319.64000 ¥7,991
80 277.02500 ¥22,162
230 266.36522 ¥61,264

Submit a request for quotation on quantities greater than those displayed.

MAX25221ATJ/V+

Digi-Key Part Number 175-MAX25221ATJ/V+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX25221ATJ/V+
Copy  
Description AUTOMOTIVE 4-CHANNEL TFT-LCD POW
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Automotive, Power Supplies PMIC 32-TQFN (5x5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series Automotive, AEC-Q100
Packaging Tray 
Part Status Active
Applications Automotive, Power Supplies
Current - Supply 1.5mA
Voltage - Supply 2.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN (5x5)
Base Part Number MAX25221
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 490
Other Names 175-MAX25221ATJ/V+