MAX20751EKX+T Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 36-QFN (6x6)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 788.00000 ¥788
10 711.70000 ¥7,117
25 678.48000 ¥16,962
100 589.14000 ¥58,914
250 562.66000 ¥140,665
500 513.01600 ¥256,508
1,000 496.46600 ¥496,466

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX20751EKX+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥496.46640
  • Tray  : MAX20751EKX+-ND
  • Minimum Quantity: 1
  • Quantity Available: 405 - Immediate
    86,240 - Factory Stock 
  • Unit Price: ¥1,071.00000

MAX20751EKX+T

Datasheet
Digi-Key Part Number MAX20751EKX+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX20751EKX+T
Copy  
Description IC REG CTRLR BUCK PMBUS 36QFN
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 36-QFN (6x6)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Type PWM Signal
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 4
Output Phases 4
Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.63V
Frequency - Switching 300kHz ~ 800kHz
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync No
Serial Interfaces PMBus
Control Features Phase Control, Power Good, Ramp
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-QFN (6x6)
Base Part Number MAX20751
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

VT1697SBFQX

SWITCHING REG SMART SLAVE 55A 12

Maxim Integrated

¥1,038.00000 Details

MAX15027ATB+T

IC REG LINEAR POS ADJ 1A 10TDFN

Maxim Integrated

¥316.00000 Details

MAX15303AA00+CM

IC REG BUCK ADJUSTABLE 6A 40TQFN

Maxim Integrated

¥973.00000 Details

MAX8869EUE18+T

IC REG LINEAR POS ADJ 1A 16TSSOP

Maxim Integrated

¥730.00000 Details

MAX8892EXK+T

IC REG LIN POS ADJ 150MA SC70-5

Maxim Integrated

¥174.00000 Details

MMBT3904T-7-F

TRANS NPN 40V 0.2A SOT523

Diodes Incorporated

¥31.00000 Details
Additional Resources
Standard Package 1
Other Names MAX20751EKX+TCT