JPY | USD

MAX20342EWG+ USB Type C PMIC 24-WLP (2.62x2.02)
Price & Procurement
945 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 267.00000 ¥267
10 239.80000 ¥2,398
25 226.72000 ¥5,668
100 196.50000 ¥19,650
250 188.94000 ¥47,235

Submit a request for quotation on quantities greater than those displayed.

MAX20342EWG+

Digi-Key Part Number 175-MAX20342EWG+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX20342EWG+
Copy  
Description USB TYPE-C CHARGER DETECTION WIT
Copy  
Detailed Description

USB Type C PMIC 24-WLP (2.62x2.02)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Strip 
Part Status Active
Applications USB Type C
Current - Supply 2.5µA
Voltage - Supply 4.4V ~ 28V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFBGA, WLBGA
Supplier Device Package 24-WLP (2.62x2.02)
Base Part Number MAX20342
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FAN6390MPX

USB-PD3.0 STATE MACHINE D

ON Semiconductor

¥330.00000 Details

CYPD3177-24LQXQ

IC USB TYPE-C PORT CONTROL 24QFN

Cypress Semiconductor Corp

¥201.00000 Details

MAX20463AGTCA/V+

USB TYPE-A TO TYPE-C PORT CONVER

Maxim Integrated

¥174.00000 Details
Additional Resources
Standard Package 2,500
Other Names 175-MAX20342EWG+