JPY | USD

MAX20078ATE/V+ LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10mA 16-TQFN (3x3)
Price & Procurement
250 In Stock
Can ship immediately Factory Stock : 5,700
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 384.00000 ¥384
10 344.20000 ¥3,442
25 325.40000 ¥8,135
100 282.01000 ¥28,201
250 271.16400 ¥67,791

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX20078ATE/V+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥271.16480

MAX20078ATE/V+

Datasheet
Digi-Key Part Number MAX20078ATE/V+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX20078ATE/V+
Copy  
Description SYNCHRONOUS BUCK CONTROLLER FOR
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10mA 16-TQFN (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series Automotive, AEC-Q100
Packaging Tube 
Part Status Active
Type DC DC Controller
Topology Step-Down (Buck)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 65V
Voltage - Output -
Current - Output / Channel 10mA
Frequency 1MHz
Dimming Analog, PWM
Applications Automotive, Lighting
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
Base Part Number MAX20078
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX20078EVKIT#

EVKIT FOR HIGH VOLTAGE LED BUCK

Maxim Integrated

¥18,369.00000 Details
Additional Resources
Standard Package 100