JPY | USD

Price & Procurement
300 In Stock
Can ship immediately Factory Stock : 800
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 296.00000 ¥296
10 266.50000 ¥2,665
25 251.92000 ¥6,298
100 218.33000 ¥21,833
250 209.93600 ¥52,484

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MAX20049ATED/VY+

Digi-Key Part Number 175-MAX20049ATED/VY+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX20049ATED/VY+
Copy  
Description MINI PMIC FOR REMOTE CAMERA POWE
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

PMIC - Voltage Regulators - Linear + Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2.2MHz 16-SW-TQFN (3x3)

Copy  
Customer Reference
Documents & Media
EDA / CAD Models MAX20049ATED/VY+ by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series Automotive, AEC-Q100
Packaging Tube 
Part Status Active
Topology Step-Down (Buck) (2), Linear (LDO) (2)
Number of Outputs 4
Frequency - Switching 2.2MHz
Voltage/Current - Output 1 Fixed, Fixed, Fixed, 3V, 500mA
Voltage/Current - Output 2 Fixed, Fixed, Fixed, 3.1V, -
Voltage/Current - Output 3 Fixed, Fixed, Fixed, 3.3V, -
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 5V ~ 17V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount, Wettable Flank
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-SW-TQFN (3x3)
Base Part Number MAX20049
 
Additional Resources
Standard Package 100
Other Names 175-MAX20049ATED/VY+