JPY | USD

MAX20034ATIS/VY+ Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TQFN-EP (5x5)
Price & Procurement
200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 386.00000 ¥386
10 346.40000 ¥3,464
60 327.50000 ¥19,650
120 283.82500 ¥34,059
240 272.91250 ¥65,499

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MAX20034ATIS/VY+

Datasheet
Digi-Key Part Number MAX20034ATIS/VY+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX20034ATIS/VY+
Copy  
Description IC DUAL STEP DOWN CONTR 28TQFN
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TQFN-EP (5x5)

Copy  
Customer Reference
Documents & Media
Datasheets MAX20034 Datasheet
MAX20034 Abridged Datasheet
Environmental Information Maxim RoHS3 Statement
EDA / CAD Models MAX20034ATIS/VY+ by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series Automotive, AEC-Q100
Packaging Tray 
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 2
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.5V ~ 36V
Frequency - Switching 220kHz ~ 2.2MHz
Duty Cycle (Max) 99%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Enable
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount, Wettable Flank
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN-EP (5x5)
Base Part Number MAX20034
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 60