JPY | USD

MAX20029CATIA/V+T Buck Switching Regulator IC Positive Adjustable 1V 4 Output 1.5A 28-WFQFN Exposed Pad
Factory Stock : 2500
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
2,500 290.41080 ¥726,027.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 175-MAX20029CATIA/V+-ND
  • Minimum Quantity: 1
  • Quantity Available: 180 - Immediate
    4,380 - Factory Stock 
  • Unit Price: ¥300.00000

MAX20029CATIA/V+T

Datasheet
Digi-Key Part Number 175-MAX20029CATIA/V+TTR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX20029CATIA/V+T
Copy  
Description LV 3-CHANNEL PMIC. UPDATED MAX20
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1V 4 Output 1.5A 28-WFQFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets MAX20029/B/C/D~
EDA / CAD Models MAX20029CATIA/V+T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 4
Voltage - Input (Min) 3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 4V
Current - Output 1.5A
Frequency - Switching 2.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
Base Part Number MAX20029
 
Additional Resources
Standard Package 2,500
Other Names 175-MAX20029CATIA/V+TTR