JPY | USD

MAX20019ATBC/V+ Buck Switching Regulator IC Positive Fixed 3.3V, 1.2V 2 Output 500mA, 500mA 10-WFDFN Exposed Pad
Price & Procurement
500 In Stock
Can ship immediately Factory Stock : 450
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 296.00000 ¥296
10 266.50000 ¥2,665
25 251.92000 ¥6,298
100 218.33000 ¥21,833
250 209.93600 ¥52,484

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 175-MAX20019ATBC/V+TTR-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 5,000 - Factory Stock 
  • Unit Price: Call

MAX20019ATBC/V+

Datasheet
Digi-Key Part Number 175-MAX20019ATBC/V+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX20019ATBC/V+
Copy  
Description 3.2MHZ, 500MA DUAL CONVERTER FOR
Copy  
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V, 1.2V 2 Output 500mA, 500mA 10-WFDFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets MAX20019-20
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series Automotive, AEC-Q100
Packaging Strip 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 2
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 3.3V, 1.2V
Voltage - Output (Max) -
Current - Output 500mA, 500mA
Frequency - Switching 3.2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (2x3)
Base Part Number MAX20019
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names 175-MAX20019ATBC/V+