JPY | USD
Favorite

MAX1983EUT+T Linear Voltage Regulator IC 1 Output 300mA SOT-23-6
Price & Procurement
2,814 In Stock
Can ship immediately Factory Stock : 15,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 271.00000 ¥271
10 218.90000 ¥2,189
25 198.92000 ¥4,973
100 167.12000 ¥16,712
250 143.24800 ¥35,812
500 127.32800 ¥63,664
1,000 118.91300 ¥118,913

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX1983EUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    15,000 - Factory Stock 
  • Unit Price: ¥109.69720
  • Digi-Reel®  : MAX1983EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,814 - Immediate
    15,000 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX1983EUT+T

Datasheet
Digi-Key Part Number MAX1983EUT+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX1983EUT+T
Copy  
Description IC REG LIN POS ADJ 300MA SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 300mA SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 2V
Voltage Dropout (Max) 0.35V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 250µA
PSRR 60dB (10kHz)
Control Features Enable, Power Good
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX1983
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX1510ETB+T

IC REG CONV DDR 1OUT 10TDFN

Maxim Integrated

¥545.00000 Details

MAX15053EWL+T

IC REG BUCK ADJUSTABLE 2A 9WLP

Maxim Integrated

¥308.00000 Details

MAX6037AAUK12+T

IC VREF SERIES 0.2% SOT23-5

Maxim Integrated

¥461.00000 Details

LM339MX/NOPB

IC COMPARATOR QUAD LO PWR 14SOIC

Texas Instruments

¥102.00000 Details

MAX15021ATI+T

IC REG BUCK ADJ 2A/4A DL 28TQFN

Maxim Integrated

¥645.00000 Details

BZX84-A3V0,215

DIODE ZENER 3V 250MW SOT23

Nexperia USA Inc.

¥52.00000 Details
Additional Resources
Standard Package 1
Other Names MAX1983EUT+TCT