MAX1921EUT18+T Switching Regulator IC Output
Price & Procurement
1,148 In Stock
Can ship immediately Factory Stock : 10,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 393.00000 ¥393
10 353.60000 ¥3,536
25 334.28000 ¥8,357
100 289.72000 ¥28,972
250 274.86400 ¥68,716
500 246.63400 ¥123,317
1,000 210.24700 ¥210,247

Submit a request for quotation on quantities greater than those displayed.

MAX1921EUT18+T

Datasheet
Digi-Key Part Number MAX1921EUT18+T-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX1921EUT18+T
Copy  
Description IC REG BUCK 1.8V 400MA SOT23-6
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Switching Regulator IC Output

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series *
Packaging Strip 
Part Status Active
Base Part Number MAX192
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAXREFDES117#

EVAL BRD HEART OXIMETRY MONITOR

Maxim Integrated

¥2,093.00000 Details
You May Also Be Interested In

MAX14595ETA+T

IC TRNSLTR BIDIRECTIONAL 8TDFM

Maxim Integrated

¥323.00000 Details

MAX30102EFD+T

INTEGRATED OPTICAL SENSOR

Maxim Integrated

¥1,219.00000 Details
Additional Resources
Standard Package 1
Other Names MAX1921EUT18+
MAX1921EUT18+TTR
MAX1921EUT18+TTR-ND