JPY | USD

MAX1853EXT+T Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 30mA 6-TSSOP, SC-88, SOT-363
Price & Procurement
16,343 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 182.00000 ¥182
10 163.20000 ¥1,632
25 153.96000 ¥3,849
100 131.16000 ¥13,116
250 123.16000 ¥30,790
500 115.46400 ¥57,732

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX1853EXT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥115.46360
  • Digi-Reel®  : MAX1853EXT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,343 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : MAX1853EXT+-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 168 - Factory Stock 
  • Unit Price: Call

MAX1853EXT+T

Datasheet
Digi-Key Part Number MAX1853EXT+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX1853EXT+T
Copy  
Description IC REG CHARGE PUMP INV SC70-6
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 30mA 6-TSSOP, SC-88, SOT-363

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -Vin, 2Vin
Voltage - Output (Max) -
Current - Output 30mA
Frequency - Switching 200kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number MAX1853
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADP160ACBZ-3.3-R7

IC REG LINEAR 3.3V 150MA 4WLCSP

Analog Devices Inc.

¥139.00000 Details

LT3494EDDB#TRPBF

IC REG BOOST ADJ 115MA 8DFN

Analog Devices Inc.

¥453.00000 Details

AD5143BCPZ100-RL7

IC DGTL POT 100KOHM 16LFCSP

Analog Devices Inc.

¥839.00000 Details

ADL021-14E

MAGNETIC SWITCH LATCH 4ULLGA

NVE Corp/Sensor Products

¥516.00000 Details

ISO7841DWW

DGTL ISO 5700VRMS 4CH GP 16SOIC

Texas Instruments

¥1,436.00000 Details

ISO7840DWW

DGTL ISO 5700VRMS 4CH GP 16SOIC

Texas Instruments

¥1,113.96667 Details
Additional Resources
Standard Package 1
Other Names MAX1853EXT+TCT