JPY | USD

Photo Not Available
MAX17640AATA+ Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 400mA 8-WDFN
Price & Procurement
1,080 In Stock
Can ship immediately Factory Stock : 1,440
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 192.00000 ¥192
10 173.10000 ¥1,731
25 163.28000 ¥4,082
100 139.12000 ¥13,912
250 130.62400 ¥32,656
500 122.46200 ¥61,231

Submit a request for quotation on quantities greater than those displayed.

MAX17640AATA+

Datasheet
Digi-Key Part Number 175-MAX17640AATA+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX17640AATA+
Copy  
Description 60V
Copy  
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 400mA 8-WDFN

Copy  
Customer Reference
Documents & Media
Datasheets MAX17640
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Strip 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 400mA
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN
Supplier Device Package 8-TDFN (2x2)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 360
Other Names 175-MAX17640AATA+