JPY | USD
Favorite

MAX17543ATP+T Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2.5A 20-WFQFN Exposed Pad
Price & Procurement
3,483 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 357.00000 ¥357
10 320.20000 ¥3,202
25 302.76000 ¥7,569
100 248.92000 ¥24,892
250 223.35600 ¥55,839
500 218.64800 ¥109,324

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX17543ATP+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥201.70200
  • Digi-Reel®  : MAX17543ATP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,483 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX17543ATP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 572 - Immediate
  • Unit Price: ¥348.00000

MAX17543ATP+T

Datasheet
Digi-Key Part Number MAX17543ATP+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX17543ATP+T
Copy  
Description IC REG BUCK ADJ 2.5A SYNC 20TQFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2.5A 20-WFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series Himalaya
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) 37.8V
Current - Output 2.5A
Frequency - Switching 100kHz ~ 2.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
Base Part Number MAX17543
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAX17543EVKITB#

EVAL KIT FOR MAX17543

Maxim Integrated

¥7,321.00000 Details

MAX17543EVKITA#

EVAL KIT FOR MAX17543

Maxim Integrated

¥7,321.00000 Details
You May Also Be Interested In

INA186A1IDCKR

IC CURR SENSE 1 CIRCUIT SC70-6

Texas Instruments

¥159.00000 Details

NT2016SA-26.000000MHZ-NBG2

XTAL OSC TCXO 26.0000MHZ SNWV

NDK America, Inc.

¥227.00000 Details

W25Q80DVSNIG TR

IC FLASH 8M SPI 104MHZ 8SOIC

Winbond Electronics

¥58.00000 Details

CG2179M2-C4

IC RF SWITCH SPDT 3GHZ 6MINIMOLD

CEL

¥81.00000 Details

SI4463-C2A-GMR

IC RF TXRX+MCU ISM<1GHZ 20VFQFN

Silicon Labs

¥342.00000 Details

NX3215SA-32.768K-STD-MUA-9

CRYSTAL 32.7680KHZ 9PF SMD

NDK America, Inc.

¥78.00000 Details
Additional Resources
Standard Package 1
Other Names MAX17543ATP+TCT