JPY | USD
Favorite

MAX17505ATP+T Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.7A 20-WFQFN Exposed Pad
Price & Procurement
7,380 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 408.00000 ¥408
10 366.90000 ¥3,669
25 346.84000 ¥8,671
100 285.20000 ¥28,520
250 255.90400 ¥63,976
500 250.51000 ¥125,255

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX17505ATP+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥231.09480
  • Digi-Reel®  : MAX17505ATP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,380 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX17505ATP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,457 - Immediate
  • Unit Price: ¥432.00000

MAX17505ATP+T

Datasheet
Digi-Key Part Number MAX17505ATP+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX17505ATP+T
Copy  
Description IC REG BUCK ADJ 1.7A SYNC 20TQFN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.7A 20-WFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series Himalaya
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) 54V
Current - Output 1.7A
Frequency - Switching 200kHz ~ 2.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
Base Part Number MAX17505
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAXREFDES108#

REF DESIGN POE MAX5969A MAX17505

Maxim Integrated

¥2,953.00000 Details

MAX17505EVKITB#

EVAL KIT FOR MAX17505

Maxim Integrated

¥3,690.00000 Details

MAX17505EVKITA#

EVAL KIT FOR MAX17505

Maxim Integrated

¥3,690.00000 Details
You May Also Be Interested In

MAX17505ATP+

IC REG BUCK ADJ 1.7A 20TQFN

Maxim Integrated

¥432.00000 Details

LPC11C14FBD48/301,

IC MCU 32BIT 32KB FLASH 48LQFP

NXP USA Inc.

¥398.00000 Details

MCP1825ST-3302E/DB

IC REG LIN 3.3V 500MA SOT223-3

Microchip Technology

¥59.00000 Details

MCP4561T-503E/MS

IC DGTL POT 50KOHM 257TAP 8MSOP

Microchip Technology

¥111.00000 Details

BZX84C20-E3-08

DIODE ZENER 20V 300MW SOT23-3

Vishay Semiconductor Diodes Division

¥25.00000 Details
Additional Resources
Standard Package 1
Other Names MAX17505ATP+TCT