MAX1720EUT+T Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 25mA SOT-23-6
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
2,500 125.44160 ¥313,604

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : MAX1720EUT+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,400 - Immediate
  • Unit Price: ¥246.00000
  • Digi-Reel®  : MAX1720EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,400 - Immediate
  • Unit Price: Digi-Reel®

MAX1720EUT+T

Datasheet
Digi-Key Part Number MAX1720EUT+TTR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX1720EUT+T
Copy  
Description IC REG CHARG PUMP INV 25MA SOT23
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 25mA SOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -Vin, 2Vin
Voltage - Output (Max) -
Current - Output 25mA
Frequency - Switching 6kHz ~ 21kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-6
Base Part Number MAX1720
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADC101C027CIMK/NOPB

IC ADC 10BIT SAR TSOT23-6

Texas Instruments

¥204.00000 Details

FXMA2102L8X

IC TRNSLTR BIDIR 8MICROPAK

onsemi

¥97.00000 Details
Additional Resources
Standard Package 2,500
Other Names MAX1720EUT+T-ND
MAX1720EUT+TTR
MAX1720EUTT