JPY | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 251.00000 ¥251
10 225.50000 ¥2,255
25 213.16000 ¥5,329
100 184.75000 ¥18,475
250 177.64000 ¥44,410

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX17055ETB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥177.64160

MAX17055ETB+T

Datasheet
Digi-Key Part Number MAX17055ETB+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX17055ETB+T
Copy  
Description IC BATT MON MULTI-CHEM 1C 10TDFN
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Battery Battery Monitor IC Multi-Chemistry 10-TDFN (2.5x2.0)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series ModelGauge™
Packaging Cut Tape (CT) 
Part Status Active
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells 1
Fault Protection -
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN (2.5x2.0)
Base Part Number MAX17055
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

A-1JB

CONN UMC JACK STR 50 OHM SMD

Amphenol RF

¥106.00000 Details

LSM9DS1TR

IMU ACCEL/GYRO/MAG I2C/SPI 24LGA

STMicroelectronics

¥755.00000 Details

MX25R6435FM2IL0

IC FLSH 64MBIT SPI/QUAD I/O 8SOP

Macronix

¥163.00000 Details

NTCG103JF103FT1

THERMISTOR NTC 10KOHM 3380K 0402

TDK Corporation

¥12.00000 Details

0532610371

CONN HEADER SMD R/A 3POS 1.25MM

Molex

¥66.00000 Details

LSM6DSLTR

IMU ACCEL/GYRO I2C/SPI 14LGA

STMicroelectronics

¥489.00000 Details
Additional Resources
Standard Package 1
Other Names MAX17055ETB+TCT