JPY | USD
Favorite

MAX1680ESA+T Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 125mA 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
2,768 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 533.00000 ¥533
10 479.00000 ¥4,790
25 452.80000 ¥11,320
100 372.29000 ¥37,229
250 334.05600 ¥83,514
500 327.01200 ¥163,506

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX1680ESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥299.12280
  • Digi-Reel®  : MAX1680ESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,768 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX1680ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,257 - Immediate
    1,000 - Factory Stock 
  • Unit Price: ¥514.00000

MAX1680ESA+T

Datasheet
Digi-Key Part Number MAX1680ESA+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX1680ESA+T
Copy  
Description IC REG SWITCHD CAP INV 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 125mA 8-SOIC (0.154", 3.90mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -Vin, 2Vin
Voltage - Output (Max) -
Current - Output 125mA
Frequency - Switching 125kHz, 250kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX1680
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX1680ESA+

IC REG CHARGE PUMP INV 8SOIC

Maxim Integrated

¥514.00000 Details
Additional Resources
Standard Package 1
Other Names MAX1680ESA+TCT