JPY | USD

MAX1678EUA+T Boost Switching Regulator IC Positive Adjustable (Fixed) 2V (3.3V) 1 Output 550mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Price & Procurement
3,218 In Stock
Can ship immediately Factory Stock : 5,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 439.00000 ¥439
10 394.50000 ¥3,945
25 372.92000 ¥9,323
100 323.19000 ¥32,319
250 310.76000 ¥77,690

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX1678EUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,231 - Immediate
  • Unit Price: ¥421.00000
  • Tape & Reel (TR)  : 175-MAX1678EUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock 
  • Unit Price: ¥310.76000
  • Digi-Reel®  : 175-MAX1678EUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,218 - Immediate
    5,000 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX1678EUA+T

Datasheet
Digi-Key Part Number 175-MAX1678EUA+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX1678EUA+T
Copy  
Description IC REG BOOST AD/3.3V 550MA 8UMAX
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable (Fixed) 2V (3.3V) 1 Output 550mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 0.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2V (3.3V)
Voltage - Output (Max) 5.5V
Current - Output 550mA (Switch)
Frequency - Switching 150kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-µMAX
Base Part Number MAX1678
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 175-MAX1678EUA+TCT