JPY | USD
Favorite

MAX1659ESA+T Linear Voltage Regulator IC 1 Output 350mA 8-SOIC
Price & Procurement
3,571 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 525.00000 ¥525
10 472.50000 ¥4,725
25 441.00000 ¥11,025
100 357.01000 ¥35,701
250 315.01200 ¥78,753
500 312.01200 ¥156,006

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX1659ESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥287.83040
  • Digi-Reel®  : MAX1659ESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,571 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX1659ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,399 - Immediate
  • Unit Price: ¥495.00000

MAX1659ESA+T

Datasheet
Digi-Key Part Number MAX1659ESA+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX1659ESA+T
Copy  
Description IC REG LIN POS ADJ 350MA 8SOIC
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 350mA 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 16.5V
Voltage - Output (Min/Fixed) 1.25V (5V)
Voltage - Output (Max) 16V
Voltage Dropout (Max) 0.875V @ 350mA
Current - Output 350mA
Current - Quiescent (Iq) 60µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX1659
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

MAXREFDES24#

REFERENCE DESIGN ALAMEDA

Maxim Integrated

¥11,814.00000 Details

MAXREFDES11#

REFERENCE DESIGN FRESNO

Maxim Integrated

¥4,430.00000 Details

MAXREFDES4#

REFERENCE DESIGN CAMPBELL

Maxim Integrated

¥4,134.00000 Details

MAXREFDES30#

REFERENCE DESIGN PETALUMA

Maxim Integrated

¥11,814.00000 Details

MAXREFDES9#

REFERENCE DESIGN OCEANSIDE

Maxim Integrated

¥11,814.00000 Details

MAXREFDES61#

MICROPLC 4 CHANNEL AI MODULE

Maxim Integrated

¥4,725.00000 Details
You May Also Be Interested In

MAX1659ESA+

IC REG LIN POS ADJ 350MA 8SOIC

Maxim Integrated

¥495.00000 Details
Additional Resources
Standard Package 1
Other Names MAX1659ESA+TCT