JPY | USD

MAX16057ATT17+T Supervisor Push-Pull, Totem Pole 1 Channel 6-TDFN-EP (3x3)
Price & Procurement
4,359 In Stock
Can ship immediately Factory Stock : 7,500
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 398.00000 ¥398
10 357.50000 ¥3,575
25 337.96000 ¥8,449
100 292.90000 ¥29,290
250 277.87200 ¥69,468
500 257.48600 ¥128,743

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX16057ATT17+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    7,500 - Factory Stock 
  • Unit Price: ¥257.48680
  • Digi-Reel®  : MAX16057ATT17+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,359 - Immediate
    7,500 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : MAX16057ATT17+-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

MAX16057ATT17+T

Datasheet
Digi-Key Part Number MAX16057ATT17+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX16057ATT17+T
Copy  
Description IC SUPERVISOR 1 CHANNEL 6TDFN
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 6-TDFN-EP (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 1.665V
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
Base Part Number MAX16057
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LDFMPUR

IC REG LINEAR POS ADJ 500MA 6DFN

STMicroelectronics

¥161.00000 Details

SN74AVC4T774RGYR

IC TRNSLTR BIDIRECTIONAL 16VQFN

Texas Instruments

¥159.00000 Details

ASDMB-25.000MHZ-LY-T

MEMS OSC XO 25.0000MHZ LVCMOS

Abracon LLC

¥315.00000 Details

LTM4622EY#PBF

DC DC CNVRTR 0.6-5.5V 0.6-5.5V

Analog Devices Inc.

¥1,879.00000 Details

TPS2065DDBVR

IC PWR SWITCH N-CHAN 1:1 SOT23-5

Texas Instruments

¥73.00000 Details
Additional Resources
Standard Package 1
Other Names MAX16057ATT17+TCT