JPY | USD

MAX16052AUT+T Power Supply Controller Power Supply Monitor, Sequencer SOT-6
Price & Procurement
11,700 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 307.00000 ¥307.00
10 275.30000 ¥2,753.00
25 260.28000 ¥6,507.00
100 225.60000 ¥22,560.00
250 214.03200 ¥53,508.00
500 198.33000 ¥99,165.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX16052AUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥198.32920
  • Cut Tape (CT)  : MAX16052AUT+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,700 - Immediate
  • Unit Price: ¥307.00000

MAX16052AUT+T

Datasheet
Digi-Key Part Number MAX16052AUT+TDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX16052AUT+T
Copy  
Description IC PWR MONITOR/SEQUENCER SOT23-6
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

Power Supply Controller Power Supply Monitor, Sequencer SOT-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Power Supply Monitor, Sequencer
Voltage - Input -
Voltage - Supply 2.25V ~ 28V
Current - Supply 23µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-6
Base Part Number MAX16052
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX15027ATB+T

IC REG LINEAR POS ADJ 1A 10TDFN

Maxim Integrated

¥288.00000 Details

MPZ1608S221ATA00

FERRITE BEAD 220 OHM 0603 1LN

TDK Corporation

¥12.00000 Details

MAX15303AA00+CM

IC REG BUCK ADJUSTABLE 6A 40TQFN

Maxim Integrated

¥735.00000 Details

VT1697SBFQX

SWITCHING REG SMART SLAVE 55A 12

Maxim Integrated

¥833.00000 Details

MAX15301AA02+CJK

IC REG CTRLR BUCK PMBUS 32TQFN

Maxim Integrated

¥735.00000 Details

MAX8869EUE18+T

IC REG LINEAR POS ADJ 1A 16TSSOP

Maxim Integrated

¥602.00000 Details
Additional Resources
Standard Package 1
Other Names MAX16052AUT+TDKR