MAX15462BATA+T Buck Switching Regulator IC Positive Fixed 5V 1 Output 300mA 8-WFDFN
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 253.00000 ¥253
10 226.60000 ¥2,266
25 213.80000 ¥5,345
100 182.16000 ¥18,216
250 171.04400 ¥42,761
500 160.35400 ¥80,177

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX15462BATA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥160.35360
  • Cut Tape (CT)  : MAX15462BATA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥253.00000

MAX15462BATA+T

Datasheet
Digi-Key Part Number MAX15462BATA+TDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX15462BATA+T
Copy  
Description IC REG BUCK 5V 300MA 8TDFN
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 5V 1 Output 300mA 8-WFDFN

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series Himalaya
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 300mA
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN
Supplier Device Package 8-TDFN (2x2)
Base Part Number MAX15462
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAX15462BEVKIT#

EVAL BOARD FOR MAX15462

Maxim Integrated

¥3,853.00000 Details
You May Also Be Interested In

150060VS75000

LED GREEN CLEAR 0603 SMD

Würth Elektronik

¥16.00000 Details

MAX15062BATA+T

IC REG BUCK 5V 300MA 8TDFN

Maxim Integrated

¥267.00000 Details

CDBA540-HF

DIODE SCHOTTKY 40V 5A DO214AC

Comchip Technology

¥60.00000 Details

MAX15462AATA+T

IC REG BUCK 3.3V 0.3A SYNC 8TDFN

Maxim Integrated

¥253.00000 Details
Additional Resources
Standard Package 1
Other Names MAX15462BATA+TDKR