MAX15462AEVKIT# MAX15462 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Price & Procurement
1 In Stock
Can ship immediately Factory Stock : 9
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 4,258.00000 ¥4,258

Submit a request for quotation on quantities greater than those displayed.

MAX15462AEVKIT#

Datasheet
Digi-Key Part Number MAX15462AEVKIT#-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX15462AEVKIT#
Copy  
Description EVAL BOARD FOR MAX15462
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MAX15462 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Box 
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Voltage - Output 3.3V
Current - Output 300mA
Voltage - Input 4.5V ~ 42V
Regulator Topology Buck
Frequency - Switching 500kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part MAX15462
Base Part Number MAX15462
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

MAX15462AATA+T

IC REG BUCK 3.3V 0.3A SYNC 8TDFN

Maxim Integrated

¥348.00000 Details

MAX15462AATA+T

IC REG BUCK 3.3V 0.3A SYNC 8TDFN

Maxim Integrated

Digi-Reel® Details

MAX15462AATA+T

IC REG BUCK 3.3V 300MA 8TDFN

Maxim Integrated

¥177.16960 Details
Additional Resources
Standard Package 1