JPY | USD

MAX1481EUB+T 1/1 Transceiver Full RS422, RS485 10-uMAX
Price & Procurement
2,505 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 485.00000 ¥485
10 435.90000 ¥4,359
25 412.08000 ¥10,302
100 357.12000 ¥35,712
250 338.81200 ¥84,703
500 323.19000 ¥161,595

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX1481EUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 480 - Immediate
    700 - Factory Stock 
  • Unit Price: ¥378.00000
  • Tape & Reel (TR)  : MAX1481EUB+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥323.19040
  • Digi-Reel®  : MAX1481EUB+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,505 - Immediate
  • Unit Price: Digi-Reel®

MAX1481EUB+T

Datasheet
Digi-Key Part Number MAX1481EUB+CT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX1481EUB+T
Copy  
Description IC TRANSCEIVER FULL 1/1 10UMAX
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 10-uMAX

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX1481
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX1481EUB+CT